- RS Stock No.:
- 100-3867
- Mfr. Part No.:
- OPA637AU
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 100-3867
- Mfr. Part No.:
- OPA637AU
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JFET Input Op Amp, OPA Difet Series
A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 135V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Rail to Rail | No |
Typical Voltage Gain | 116 dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 20nV/√Hz |
Length | 4.9mm |