- RS Stock No.:
- 136-4062
- Mfr. Part No.:
- 12105C105KAT2A
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 136-4062
- Mfr. Part No.:
- 12105C105KAT2A
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AVX 1210 X7R Dielectric MLCC Series
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.3 x 2.5 x 2.29mm |
Length | 3.3mm |
Automotive Standard | AEC-Q200 |
Depth | 2.5mm |
Height | 2.29mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |