- RS Stock No.:
- 806-3813
- Mfr. Part No.:
- MC74LVX138DR2G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 806-3813
- Mfr. Part No.:
- MC74LVX138DR2G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVX Family, ON Semiconductor
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVX |
Logic Function | Decoder |
Demultiplexing Capability | 3-of-8 |
Pin Count | 16 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 3 |
Output Type | Single Ended |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |