Panasonic FZ-X1 5in Android 4.2.2 2GB Tablet
- RS Stock No.:
- 884-7781
- Mfr. Part No.:
- FZ-X1AFAAACE
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-7781
- Mfr. Part No.:
- FZ-X1AFAAACE
- Manufacturer:
- Panasonic
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | FZ-X1 | |
| Operating System | Android 4.2.2 | |
| Screen Size | 5in | |
| Built-In Camera | Yes | |
| Length | 165.1mm | |
| Weight | 426.4g | |
| Dimensions | 165.1 x 165.1 x 30.5mm | |
| Display Resolution | 1280 x 720pixels | |
| Width | 86.4mm | |
| Depth | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model FZ-X1 | ||
Operating System Android 4.2.2 | ||
Screen Size 5in | ||
Built-In Camera Yes | ||
Length 165.1mm | ||
Weight 426.4g | ||
Dimensions 165.1 x 165.1 x 30.5mm | ||
Display Resolution 1280 x 720pixels | ||
Width 86.4mm | ||
Depth 30.5mm | ||
- COO (Country of Origin):
- JP
