- RS Stock No.:
- 921-0871
- Mfr. Part No.:
- BZT585B18T-7
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 921-0871
- Mfr. Part No.:
- BZT585B18T-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 350mW, BZT585B Series, Diodes Inc
Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package
±2% Tolerance
Flat Lead Low Profile Package
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 350 mW |
Package Type | SOD-523 |
Zener Type | Precision |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 225Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.3 x 0.9 x 0.65mm |
Forward Voltage | 1.1V |
Forward Current | 200mA |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 16.9mV/°C |
Minimum Operating Temperature | -65 °C |