- RS Stock No.:
- 901-4165
- Mfr. Part No.:
- BZX85C56 R0
- Manufacturer:
- Taiwan Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 901-4165
- Mfr. Part No.:
- BZX85C56 R0
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 1.3W, BZX85C Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Hermetically Sealed Glass
Hermetically Sealed Glass
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 56V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 4mA |
Maximum Zener Impedance | 120Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.8 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Forward Voltage | 1.2V |
Minimum Operating Temperature | -65 °C |
Forward Current | 10mA |