Diodes Inc, 14.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-323F

  • RS Stock No. 885-5460
  • Mfr. Part No. DDZ15BSF-7
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zener Diodes 500mW, DDZ....SF Series, Diodes Inc

500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F

Zener Diodes, Diodes Inc

Specifications
Attribute Value
Nominal Zener Voltage 14.3V
Diode Configuration Single
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Power Dissipation 500 mW
Package Type SOD-323F
Zener Type Precision
Zener Voltage Tolerance 3%
Pin Count 2
Test Current 10mA
Maximum Zener Impedance 40Ω
Maximum Reverse Leakage Current 70nA
Length 1.8mm
Width 1.35mm
Dimensions 1.8 x 1.35 x 0.75mm
Minimum Operating Temperature -65 °C
Height 0.75mm
Forward Voltage 0.9V
Power Dissipation 500mW
Forward Current 10mA
Maximum Operating Temperature +150 °C
6700 In stock for delivery within 3 working days
Price Each (In a Pack of 100)
HK$ 0.488
(exc. GST)
units
Per unit
Per Pack*
100 - 400
HK$0.488
HK$48.80
500 - 900
HK$0.418
HK$41.80
1000 - 1900
HK$0.366
HK$36.60
2000 - 2900
HK$0.307
HK$30.70
3000 +
HK$0.301
HK$30.10
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...