- RS Stock No.:
- 792-0998
- Mfr. Part No.:
- BZX585-C2V4,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 792-0998
- Mfr. Part No.:
- BZX585-C2V4,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, BZX585 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)
Surface Mount case: SOD-523
Surface Mount case: SOD-523
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 2.4V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 50µA |
Dimensions | 1.25 x 0.85 x 0.65mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -1.3mV/K |
Maximum Operating Temperature | +150 °C |