Diodes Inc, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-4581
- Mfr. Part No.:
- MMSZ5254B-7-F
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 250 units)**
HK$105.50
On back order for despatch 17/05/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Pack** |
---|---|---|
250 - 500 | HK$0.422 | HK$105.50 |
750 - 1250 | HK$0.411 | HK$102.75 |
1500 + | HK$0.405 | HK$101.25 |
**price indicative
- RS Stock No.:
- 751-4581
- Mfr. Part No.:
- MMSZ5254B-7-F
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DiodesZetex | |
Diode Configuration | Single | |
Nominal Zener Voltage | 27V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 41Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 2.85 x 1.7 x 1.35mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Manufacturer DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 27V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 41Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||