- RS Stock No.:
- 707-4326
- Mfr. Part No.:
- DZ2706200L
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 707-4326
- Mfr. Part No.:
- DZ2706200L
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 120mW, DZ27 Series, Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 120 mW |
Package Type | SSSMini2 F4 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1 x 0.6 x 0.47mm |
Typical Voltage Temperature Coefficient | 2.4mV/°C |
Maximum Operating Temperature | +150 °C |