- RS Stock No.:
- 186-9354
- Mfr. Part No.:
- NSV45035JZT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-9354
- Mfr. Part No.:
- NSV45035JZT1G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Robust Power Package: 1.5 Watts, Adjustable up to 70 mA, Wide Operating Voltage Range, Immediate Turn-On, Voltage Surge Suppressing Protecting LEDs,SBT (SelfBiased Transistor) Technology, Negative Temperature Coefficient, Eliminates Additional Regulation, These Devices are PbFree, Halogen Free/BFR Free .
PPAP capable
Benefits
High or Low side control
End Products
Automotive - Cluster & Central Console Backlighting, Navigation/Audio Systems, Vanity Mirror Light, Car Door Puddle Light, Ambience Lighting, CHMSL, Turn Signals, Side Repeaters, Tail Lamps, Brake Lighting, Trailer lights & Contact Wetting. Display & Signage - Channel letters, Display backlighting, Neon bulb replacements, LED stripes & modules. Architectural lighting Decorative, Task, Exterior, Landscape & Under counter. Computing and Industrial Indicator lamps, Backlights
Applications
LED Drive, Battery Charging, Contact Wetting
PPAP capable
Benefits
High or Low side control
End Products
Automotive - Cluster & Central Console Backlighting, Navigation/Audio Systems, Vanity Mirror Light, Car Door Puddle Light, Ambience Lighting, CHMSL, Turn Signals, Side Repeaters, Tail Lamps, Brake Lighting, Trailer lights & Contact Wetting. Display & Signage - Channel letters, Display backlighting, Neon bulb replacements, LED stripes & modules. Architectural lighting Decorative, Task, Exterior, Landscape & Under counter. Computing and Industrial Indicator lamps, Backlights
Applications
LED Drive, Battery Charging, Contact Wetting
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.51 W |
Package Type | SOT-223 |
Pin Count | 3 + Tab |
Dimensions | 6.7 x 3.7 x 1.65mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |