- RS Stock No.:
- 169-9139
- Mfr. Part No.:
- BZD27C47P R3
- Manufacturer:
- Taiwan Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-9139
- Mfr. Part No.:
- BZD27C47P R3
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 800mW, BZD27C Series, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 47V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 800 mW |
Package Type | Sub SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.9 x 1.9 x 1.43mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 0.095%/°C |
Maximum Operating Temperature | +175 °C |