Panasonic, 30V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B

  • RS Stock No. 168-3705
  • Mfr. Part No. DZ2S300M0L
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Zener Diodes 150mW, DZ2S Series, Panasonic

Zener Diodes, Panasonic

Specifications
Attribute Value
Nominal Zener Voltage 30V
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Package Type SSMini2 F5 B
Zener Type General Purpose
Zener Voltage Tolerance 2.5%
Pin Count 2
Test Current 2mA
Maximum Zener Impedance 160Ω
Maximum Reverse Leakage Current 50nA
Length 1.2mm
Width 0.8mm
Dimensions 1.2 x 0.8 x 0.6mm
Typical Voltage Temperature Coefficient 28.7mV/°C
Maximum Operating Temperature +150 °C
Height 0.6mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 0.282
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.282
HK$846.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...