- RS Stock No.:
- 163-1942
- Mfr. Part No.:
- 1N5948BRLG
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
On back order for despatch 07/06/2024, delivery within 3 working days
Added
Price Each (On a Reel of 6000)
HK$0.578
Units | Per unit | Per Reel* |
6000 - 6000 | HK$0.578 | HK$3,468.00 |
12000 - 18000 | HK$0.566 | HK$3,396.00 |
24000 + | HK$0.555 | HK$3,330.00 |
*price indicative |
- RS Stock No.:
- 163-1942
- Mfr. Part No.:
- 1N5948BRLG
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 91V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | Case 59-10 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 4.1mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 250nA |
Dimensions | 2.7 (Dia.) x 5.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |