Vishay, 75V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

  • RS Stock No. 145-2158
  • Mfr. Part No. 1N4761A-TR
  • Manufacturer Vishay
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Specifications
Attribute Value
Nominal Zener Voltage 75V
Diode Configuration Single
Mounting Type Through Hole
Number of Elements per Chip 1
Maximum Power Dissipation 1.3 W
Package Type DO-41
Zener Type General Purpose
Zener Voltage Tolerance 5%
Pin Count 2
Test Current 3.3A
Maximum Zener Impedance 175Ω
Maximum Reverse Leakage Current 5µA
Length 4.1mm
Diameter 2.6mm
Dimensions 2.6 (Dia.) x 4.1mm
Maximum Operating Temperature +175 °C
Discontinued product