Recently searched

    Diodes Inc, 15V Zener Diode 5% 1 W SMT 2-Pin SMA

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 reel of 5000 units)**

    HK$4,010.00

    Add to Basket
    Select or type quantity
    25000 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    5000 - 5000HK$0.802HK$4,010.00
    10000 - 15000HK$0.786HK$3,930.00
    20000 +HK$0.77HK$3,850.00

    **price indicative

    RS Stock No.:
    122-1223
    Mfr. Part No.:
    SMAZ15-13-F
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    DiodesZetex

    Diode Configuration

    Single

    Nominal Zener Voltage

    15V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    1 W

    Package Type

    SMA

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    50mA

    Maximum Zener Impedance

    10Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    4.6 x 2.92 x 2.1mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C