- RS Stock No.:
- 103-2975
- Mfr. Part No.:
- 1SMB5929BT3G
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
2500 In stock for delivery within 3 working days
Added
Price Each (On a Reel of 2500)
HK$0.687
Units | Per unit | Per Reel* |
2500 - 2500 | HK$0.687 | HK$1,717.50 |
5000 - 7500 | HK$0.666 | HK$1,665.00 |
10000 + | HK$0.646 | HK$1,615.00 |
*price indicative |
- RS Stock No.:
- 103-2975
- Mfr. Part No.:
- 1SMB5929BT3G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 550 mW |
Package Type | SMB |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 9Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.32 x 3.56 x 2.13mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |