- RS Stock No.:
- 878-7272
- Mfr. Part No.:
- SL413MX
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-7272
- Mfr. Part No.:
- SL413MX
- Manufacturer:
- Switchcraft
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Slim Line Series XLR Connector
Slim Line XLR connectors from Switchcraft are a premium & interchangeable range providing the user with a plug & play installation solution. This series of robust connectors can be used in a comprehensive range of applications such as microphones, PA systems & Audio/Visual equipment
Offered in a variety of variants such as strain relief boots & hex nuts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Copper Alloy |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |