1x3 zSFP+ cage 2.5mm Tail (without Belly

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
80 In stock for delivery within 3 working days
Price Each
HK$ 95.96
(exc. GST)
units
Per unit
1 - 3
HK$95.96
4 - 7
HK$95.23
8 +
HK$94.03
Packaging Options:
Related Products
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
The Microchip Technology MCP79401 8-pin, SOIC package, surface ...
Description:
The Microchip Technology MCP79401 8-pin, SOIC package, surface mount device has a voltage rating between 1.8V and 5.5V. It is a general-purpose I2CTM compatible real-time clock/calendar (RTCC) which is integrated with memory and advanced features normally found in higher priced ...
The MCP7940N series of low-power Real-Time Clocks (RTC) ...
Description:
The MCP7940N series of low-power Real-Time Clocks (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768 kHz crystal, ...