Molex 74750 Series 1 x 1 Port Cage, Press-Fit Termination

  • RS Stock No. 178-9959
  • Mfr. Part No. 74750-0021
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Molex SFP Cage

The Molex 74736 series 1 x 1 port horizontal female QSFP cage has press-fit termination. It is designed to be bezel mounted to an input/output panel onto the host PCB.

Features and Benefits

2 Rear Legs 3.05mm press-fit pins 6 ganged and front EMI spring fingers

Certifications

IEC-62474 IPC 1752A Class C IPC 1752A Class D

Specifications
Attribute Value
Type QSFP Cage
Gender Female
Number of Ports 1 x 1
Body Orientation Horizontal
Cage Dimensions 58.8 x 21.33 x 11.53mm
Termination Method Press-Fit
Series 74750
Cage Height 11.53mm
Cage Length 58.8mm
Cage Width 21.33mm
408 In stock for delivery within 3 working days
Price Each (In a Tray of 24)
HK$ 32.096
(exc. GST)
units
Per unit
Per Tray*
24 - 96
HK$32.096
HK$770.304
120 - 1176
HK$29.858
HK$716.592
1200 - 2376
HK$27.912
HK$669.888
2400 - 11976
HK$26.202
HK$628.848
12000 +
HK$24.688
HK$592.512
*price indicative
Related Products
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...