Molex 74722 Series 1 x 2 Port Cage, Press-Fit Termination

  • RS Stock No. 178-9837
  • Mfr. Part No. 74722-0001
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

XFP Cage Assembly, 10 Gigabit Small Form Factor Pluggable Compatible, without Heat Sink or Clip, Elastomer EMI Gasket, Press-Fit Pins

Specifications
Attribute Value
Type SFP Ganged Cage
Gender Male
Number of Ports 1 x 2
Body Orientation Horizontal
Cage Dimensions 48.73 x 31.39 x 12.29mm
Termination Method Press-Fit
Series 74722
Cage Height 12.29mm
Cage Length 48.73mm
Cage Width 31.39mm
On back order for despatch 15/04/2020, delivery within 3 working days
Price Each (In a Tray of 972)
HK$ 83.054
(exc. GST)
units
Per unit
Per Tray*
972 - 3888
HK$83.054
HK$80,728.488
4860 - 8748
HK$78.969
HK$76,757.868
9720 - 18468
HK$75.267
HK$73,159.524
19440 +
HK$71.897
HK$69,883.884
*price indicative
Related Products
Range of modular frame switches with miniature buttons, ...
Description:
Range of modular frame switches with miniature buttons, allowing many combinations and applications.Switch or pushbutton function in the same body (by removing the jumper).Outputs: one side for fitting to the PCB, the other to the wire.
Switches with body and switch mechanism identical to ...
Description:
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of coloursEach switch is supplied with an optional black bezel that may be fitted by ...
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...