TE Connectivity QSFP Series 72 Port Straight Cage, Solder Termination

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Micro QSFP Cages

From TE Connectivity, a range of Micro QSFP cage assemblies. The 14.25mm port width high density cages are 33% smaller than QSFP cages enabling more ports to be fitted onto a standard 1U line card. This unique feature increases bandwidth and supports substantial design flexibility in applications where valuable space is at a premium. These Micro QSFP stainless steel cages are available in both 1 x 1 and 1 x 4 profiles with external EMI springs or external EMI gaskets.

Features and Benefits

• 14.25 mm port width enabling up to 72 ports (1RU)
• 33% higher density optimising valuable design space
• Increased airflow and excellent EMI suppression

Applications

• Network interface cards
• Servers
• Routers
• Network switches

TE Connectivity Micro QSFP Range

Specifications
Attribute Value
Type Cage
Gender Female
Number of Ports 72
Body Orientation Straight
Cage Dimensions 57.25 x 57.05 x 11.95mm
Termination Method Solder
Series QSFP
Cage Height 11.95mm
Cage Length 57.25mm
Cage Width 57.05mm
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...