Showa SHO240 Grey 13 Gauge Kevlar, Fibreglass, Modacrylic Abrasion Resistant, Anti-Slip, General Purpose, Good
- RS Stock No.:
- 231-5364
- Mfr. Part No.:
- SHO2401
- Manufacturer:
- Showa
Discontinued product
- RS Stock No.:
- 231-5364
- Mfr. Part No.:
- SHO2401
- Manufacturer:
- Showa
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Showa SHO2401 is a working glove, forged with flame-resistant materials, provides high performance protection against arc flash burns, flames and cuts. A supple and durable sponge neoprene coating allows good grip in challenging environments. Its comfortable anatomical design helps preventing the hand fatigue and colouring helps to extend wearable life.
Liner material 13 Gauge Kevlar/ Modacrylic / Fibreglass
Coating material Sponge Neoprene
Colour Grey / Black
Length material 230 - 270 (mm) (size dependent)
Cuff style Elasticated, knit wrist
Coating material Sponge Neoprene
Colour Grey / Black
Length material 230 - 270 (mm) (size dependent)
Cuff style Elasticated, knit wrist
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant |
Glove Material | 13 Gauge Kevlar, Fibreglass, Modacrylic |
Main Colour of Glove | Grey |
Glove Coating | Neoprene |
EN388 Abrasion | 3 |
EN388 Blade | X |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
Range | SHO240 |
EN407 Thermal | Yes |