Punchboard; FR4 Epoxy Glass; 8.5 in. W x 17.0 in. L; 0.062; 0.042; FR4; UL94V-0

  • RS Stock No. 2508979948
  • Mfr. Part No. 169P84WE
  • Manufacturer Vector
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 389.90
(exc. GST)
units
Per unit
1 - 9
HK$389.90
10 - 49
HK$350.98
50 +
HK$273.00
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
C27 is a polypropylene metallized film, with a ...
Description:
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class. Self-healingRated frequency of 50 Hz and 60 ...
Kemet C878 Series are polypropylene capacitors metallised film ...
Description:
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device. Self-healing Rated frequency of 50 Hz and 60 Hz High capacitance density Safety device protection.
This capacitor series is designed specifically for motor ...
Description:
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or ...
Gem III General Purpose capacitors are used for ...
Description:
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation. Metallised film capacitorsPressure Sensitive Interrupter (psi)Long-term reliability and safe operationCost effectiveSuperior qualityGeneral PurposeQuick ...