Prototyping Board; Epoxy Glass; 4.0 in. H x 13 in. W x 0.062 in. T; 0.042 in.

  • RS Stock No. 2508979077
  • Mfr. Part No. 8010
  • Manufacturer Vector
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 561.26
(exc. GST)
units
Per unit
1 - 9
HK$561.26
10 - 49
HK$505.12
50 +
HK$392.84
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...