- RS Stock No.:
- 724-1693
- Mfr. Part No.:
- DLW5BTN102SQ2L
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 724-1693
- Mfr. Part No.:
- DLW5BTN102SQ2L
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.
Murata SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 3 μH |
Maximum DC Current | 2A |
Package/Case | 2020 |
Length | 5mm |
Depth | 5mm |
Height | 2.35mm |
Dimensions | 5 x 5 x 2.35mm |
Maximum DC Resistance | 24mΩ |
Series | DLW5BT |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |