Eaton Bussmann Series, DR1050, 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound 2.5A Idc
- RS Stock No.:
- 169-9605
- Mfr. Part No.:
- DR1050-330-R
- Manufacturer:
- Eaton Bussmann Series
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-9605
- Mfr. Part No.:
- DR1050-330-R
- Manufacturer:
- Eaton Bussmann Series
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DR1050 Series Magnetically Shielded Wire Wound Chokes
DR1050 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR1050 series include: Computers DVD players and portable power devices; Notebook power, LCD panels; Dc-DC converters; Buck, boost, forward and resonant converters; Noise filtering and filter chokes
125°C maximum operating temperature
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 2.5A |
Package/Case | 1050 |
Length | 10.3mm |
Depth | 10.5mm |
Height | 5mm |
Dimensions | 10.3 x 10.5 x 5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 71.9mΩ |
Series | DR1050 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |