Murata, LQH2MC_02, 0806 Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 425mA Idc
- RS Stock No.:
- 167-4158
- Mfr. Part No.:
- LQH2MCN2R2M02L
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-4158
- Mfr. Part No.:
- LQH2MCN2R2M02L
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0806 LQH2MC_02 Series Wire Wound Chokes
LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors
Size: 2.0x1.6mm (0806)
SMT 0806 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 425mA |
Package/Case | 0806 |
Length | 2mm |
Depth | 1.6mm |
Height | 0.9mm |
Dimensions | 2 x 1.6 x 0.9mm |
Tolerance | ±20% |
Maximum DC Resistance | 624mΩ |
Series | LQH2MC_02 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 70MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |