EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 680 nH ±10% Wire-Wound 145mA Idc Q:22
- RS Stock No.:
- 162-1450
- Mfr. Part No.:
- B82422A3681K100
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-1450
- Mfr. Part No.:
- B82422A3681K100
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Specifications
Attribute | Value |
---|---|
Inductance | 680 nH |
Maximum DC Current | 145mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Tolerance | ±10% |
Maximum DC Resistance | 2.4Ω |
Series | SIMID |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 280MHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 22 |
Moulded | Yes |
Maximum Operating Temperature | +145°C |