EPCOS, SIMID, 2220 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 85mA Idc Q:30
- RS Stock No.:
- 162-0216
- Mfr. Part No.:
- B82442A1105K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-0216
- Mfr. Part No.:
- B82442A1105K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos 2220 B82442A SIMID Series Wire Wound Inductors
B82442A SIMID Series Wire Wound Inductors
High inductance ratings 1 to 10000μH
Rated current 25 to 1800 mA
Temperature range up to +150 °C
Applications include filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics, Telecommunication (e.g. blocking filter for 12- and 16-kHz counting pulses), Consumer electronics and Industrial electronics
High inductance ratings 1 to 10000μH
Rated current 25 to 1800 mA
Temperature range up to +150 °C
Applications include filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics, Telecommunication (e.g. blocking filter for 12- and 16-kHz counting pulses), Consumer electronics and Industrial electronics
SMT 2220 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 85mA |
Package/Case | 2220 |
Length | 5.6mm |
Depth | 5mm |
Height | 5mm |
Dimensions | 5.6 x 5 x 5mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 12Ω |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1.8MHz |
Moulded | Yes |
Minimum Quality Factor | 30 |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |