Recently searched

    Molex 10 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm

    Bulk discount available

    Subtotal (1 unit)**

    HK$25.00

    Add to Basket
    Select or type quantity
    On back order for despatch 29/08/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9HK$25.00
    10 +HK$24.30

    **price indicative

    RS Stock No.:
    235-6796
    Distrelec Article No.:
    302-40-442
    Mfr. Part No.:
    218510-1101
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Series

    Milli-Grid

    Connector 1

    Milli-Grid

    Connector 2

    Unterminated

    Series Number

    218510

    Connector 1 Gender

    Female

    Connector 1 Number of Contacts

    10

    Pitch

    2mm

    Sheath Colour

    Black

    Cable Length

    100mm

    Voltage Rating

    125 V

    Current Rating

    2 A

    Cable Type

    Round

    Contact Plating

    Tin

    Contact Material

    Copper Alloy

    Connector 1 Number of Rows

    2

    Operating Temperature Range

    -10 → +105 °C