L1NK 396 5 Circuit 75mm

  • RS Stock No. 191-8050
  • Mfr. Part No. 36921-0500
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 75.00mm Length, 5 Circuits, Black

Specifications
Attribute Value
Series L1NK 396 OTS
Series Number 36921
Cable Length 75mm
Voltage Rating 600 V dc
Current Rating 13 (Contact) A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 5
Connector 2 Number of Ways 5
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
Contact Plating Tin
Pitch 3.96mm
On back order for despatch 20/12/2019, delivery within 3 working days
Price Each
HK$ 42.73
(exc. GST)
units
Per unit
1 - 9
HK$42.73
10 - 19
HK$39.59
20 +
HK$36.93