L1NK 396 3 Circuit 150mm

  • RS Stock No. 190-8992
  • Mfr. Part No. 36921-0302
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 3 Circuits, Black

Specifications
Attribute Value
Series L1NK 396 OTS
Series Number 36921
Cable Length 150mm
Voltage Rating 600 V dc
Current Rating 13 (Contact) A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 3
Connector 2 Number of Ways 3
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Contact Plating Tin
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
Pitch 3.96mm
On back order for despatch 13/12/2019, delivery within 3 working days
Price Each (In a Bag of 50)
HK$ 24.461
(exc. GST)
units
Per unit
Per Bag*
50 - 50
HK$24.461
HK$1,223.05
100 - 200
HK$22.993
HK$1,149.65
250 - 450
HK$21.291
HK$1,064.55
500 +
HK$19.162
HK$958.10
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...