- RS Stock No.:
- 190-7995
- Mfr. Part No.:
- 36920-0500
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 190-7995
- Mfr. Part No.:
- 36920-0500
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 50.00mm Length, 5 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Pico-Ezmate |
Connector 1 | Pico-EZmate |
Connector 2 | Pico-EZmate |
Series Number | 36920 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 2 Number of Contacts | 5 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.2mm |
Sheath Colour | Black |
Cable Length | 50mm |
Voltage Rating | 50 Vrms ac/dc |
Current Rating | 1.5 A |
Contact Plating | Gold |