Molex 245130 Series Number Wire to Board Cable Assembly 2 Row, 8 Way 2 Row 8 Way, 1m

  • RS Stock No. 176-0866
  • Mfr. Part No. 245130-0810
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 8 Circuits, Black

Specifications
Attribute Value
Series Number 245130
Cable Length 1m
Voltage Rating 250 V ac
Current Rating 6 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 1 Housing Gender Female
Pitch 2.5mm
Connector 2 Housing Gender Female
25 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
HK$ 113.016
(exc. GST)
units
Per unit
Per Pack*
25 - 25
HK$113.016
HK$2,825.40
50 - 100
HK$107.638
HK$2,690.95
125 - 225
HK$100.462
HK$2,511.55
250 - 600
HK$94.184
HK$2,354.60
625 +
HK$88.643
HK$2,216.075
*price indicative
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...