Molex 245130 Series Number Wire to Board Cable Assembly 2 Row, 6 Way 2 Row 6 Way, 5m

  • RS Stock No. 176-0864
  • Mfr. Part No. 245130-0650
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 5.0m Length, 6 Circuits, Black

Specifications
Attribute Value
Series Number 245130
Cable Length 5m
Voltage Rating 250 V ac
Current Rating 6 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Pitch 2.5mm
On back order for despatch 24/03/2020, delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 140.004
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$140.004
HK$700.02
25 - 45
HK$133.332
HK$666.66
50 - 95
HK$124.44
HK$622.20
100 - 245
HK$116.672
HK$583.36
250 +
HK$109.806
HK$549.03
*price indicative
Related Products
The VLMW51.. white LED in PLCC-2 plus package ...
Description:
The VLMW51.. white LED in PLCC-2 plus package is an advanced product in terms of high luminous flux and low thermal resistance. In combination with the small package outline (3.5 mm x 3.5 mm x 1.2 mm) the PLCC-2 plus ...
The Helieon LED lighting system, is a plug-and-play, ...
Description:
The Helieon LED lighting system, is a plug-and-play, sustainable, solid state lighting system. Combining LED lighting technology from Bridgelux with interconnect technology from Molex, the Helieon lighting system makes it simple to design, build, replace and upgrade luminaires. Integrating high-efficiency ...
BD9409F is a high efficiency driver for white ...
Description:
BD9409F is a high efficiency driver for white LEDs and is designed for large LCDs. BD9409F has a boost DCDC converter that employs an array of LEDs as the light source. BD9409F has some protect functions against fault conditions, such ...
BD9411F is a high efficiency driver for white ...
Description:
BD9411F is a high efficiency driver for white LEDs and is designed for large LCDs. BD9411F has a boost DCDC converter that employs an array of LEDs as the light source. BD9411F has some protect functions against fault conditions, such ...