Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 14 Way 1 Row 14 Way, 300mm

  • RS Stock No. 172-0102
  • Mfr. Part No. 15134-1403
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Specifications
Attribute Value
Series Number 15134
Cable Length 300mm
Voltage Rating 125 V
Current Rating 1 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 14
Connector 2 Number of Ways 14
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 1 Housing Gender Male
Pitch 1.25mm
Connector 2 Housing Gender Male
Operating Temperature Range -40 → +85 °C
Contact Plating Tin
950 In stock for delivery within 3 working days
Price Each (In a Bag of 50)
HK$ 41.499
(exc. GST)
units
Per unit
Per Bag*
50 - 200
HK$41.499
HK$2,074.95
250 - 450
HK$38.18
HK$1,909.00
500 +
HK$35.351
HK$1,767.55
*price indicative