Molex 245135 Series Number Wire to Board Cable Assembly 2 Row, 8 Way 2 Row 8 Way, 2000mm

  • RS Stock No. 161-7547
  • Mfr. Part No. 245135-0820
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection

Overmolded strain relief reduces mechanical stress on wires and terminals
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles

Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 2.0m Length, 8 Circuits, Black

Specifications
Attribute Value
Series Number 245135
Cable Length 2000mm
Voltage Rating 300 V ac
Current Rating 6 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Contact Plating Tin
Connector 2 Housing Gender Female
Operating Temperature Range -20 → +85 °C
Connector 1 Housing Gender Female
Pitch 4.2mm
296 In stock for delivery within 3 working days
Price Each
HK$ 169.22
(exc. GST)
units
Per unit
1 - 9
HK$169.22
10 - 24
HK$154.38
25 - 49
HK$149.19
50 - 99
HK$139.77
100 +
HK$135.43
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...