Molex 15132 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 450mm

  • RS Stock No. 161-7505
  • Mfr. Part No. 15132-0805
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 8 Circuits, Black

Specifications
Attribute Value
Series Number 15132
Cable Length 450mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Operating Temperature Range -25 → +85 °C
Connector 2 Housing Gender Female
Pitch 1.5mm
Contact Plating Gold
Connector 1 Housing Gender Female
Stock check temporarily unavailable - call for stock availability
Price Each
HK$ 52.62
(exc. GST)
units
Per unit
1 - 9
HK$52.62
10 - 49
HK$50.02
50 - 99
HK$42.59
100 - 499
HK$40.82
500 +
HK$36.35
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...