Molex Pico-Lock OTS 15131 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 100mm

  • RS Stock No. 151-3238
  • Mfr. Part No. 15131-0401
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections

Specifications
Attribute Value
Series Pico-Lock OTS
Series Number 15131
Cable Length 100mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Operating Temperature Range -40 → +150 °C
Pitch 1mm
Connector 2 Housing Gender Male
Connector 1 Housing Gender Male
400 In stock for delivery within 3 working days
Price Each (In a Bag of 50)
HK$ 26.942
(exc. GST)
units
Per unit
Per Bag*
50 - 100
HK$26.942
HK$1,347.10
150 - 200
HK$25.595
HK$1,279.75
250 +
HK$23.993
HK$1,199.65
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...