Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers
Constructed uConstructed using UL1061 discrete wires for ease of design
Pin to pin mapping
1 A maximum current rating in compact 1 mm pitch
Low insertion and withdrawal force for easy mating and unmating
Positive locks on connector housings for secure mating connection
Available in a range of cable lengths
Pico-Clasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Attribute | Value |
---|---|
Series | Pico-Clasp OTS |
Series Number | 15133 |
Cable Length | 150mm |
Voltage Rating | 50 Vrms ac/dc |
Current Rating | 1 A |
Sheath Colour | Black |
Cable Type | Round |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 6 |
Connector 2 Number of Ways | 6 |
Connector 1 Terminal/Contact Gender | Female |
Connector 2 Terminal/Contact Gender | Female |
Connector 2 Housing Gender | Female |
Operating Temperature Range | -40 → +85 °C |
Contact Plating | Tin |
Pitch | 1mm |
Connector 1 Housing Gender | Female |