Molex CLIK-Mate OTS 15135 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 600mm

  • RS Stock No. 134-9036
  • Mfr. Part No. 15135-0206
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series

CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths

Product Application Information

CLIK-Mate wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Molex 2.00 mm CLIK-Mate Wire to Board Connector System

CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Specifications
Attribute Value
Series CLIK-Mate OTS
Series Number 15135
Cable Length 600mm
Voltage Rating 100 Vrms ac/dc
Current Rating 1.5 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 2 Terminal/Contact Gender Male
Connector 1 Terminal/Contact Gender Male
Operating Temperature Range -25 → +85 °C
Contact Plating Tin
Pitch 1.5mm
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
On back order for despatch 02/03/2020, delivery within 3 working days
Price Each
HK$ 23.03
(exc. GST)
units
Per unit
1 - 9
HK$23.03
10 - 24
HK$21.65
25 - 49
HK$19.74
50 +
HK$17.30
Related Products
A comprehensive offering of Harting straight male to ...
Description:
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast ...
Brad® Micro-Change® double ended cordsets with M12 single ...
Description:
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and ...
MURR Elektronik sensor-actuator straight male M12 to female ...
Description:
MURR Elektronik sensor-actuator straight male M12 to female angled M12 connector cable assemblies with indicator LED's and PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, ...
M12 to M12 connector cable assemblies, 4 way ...
Description:
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...