Molex Nano-Fit OTS 45130 Series Number Wire to Board Cable Assembly 2 Row, 6 Way 2 Row 6 Way, 150mm

  • RS Stock No. 134-9027
  • Mfr. Part No. 45130-0601
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series

Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 6.5 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Applications

Nano-Fit TPA wire-to-board cable assemblies are ideal for use in Prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Molex 2.5mm Nano-Fit Wire to Board Connector System

Specifications
Attribute Value
Series Nano-Fit OTS
Series Number 45130
Cable Length 150mm
Voltage Rating 300 V
Current Rating 5.7 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Pitch 2.5mm
Connector 1 Housing Gender Female
Operating Temperature Range -40 → +115 °C
Connector 2 Housing Gender Female
17 In stock for delivery within 3 working days
Price Each
HK$ 52.80
(exc. GST)
units
Per unit
1 - 9
HK$52.80
10 - 24
HK$49.52
25 - 49
HK$45.19
50 +
HK$39.55
Related Products
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
Description:
20 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package. Forward current: IF ≤ ...
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
Description:
20 V, 0.2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package. Average forward ...