Molex CLIK-Mate 15135 Series Number Wire to Board Cable Assembly 1 Row, 7 Way 1 Row 7 Way, 300mm

  • RS Stock No. 134-8906
  • Mfr. Part No. 15135-0703
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series

CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths

Product Application Information

CLIK-Mate wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad
offering of Molex connectors and a variety of cable lengths to facilitate both
prototyping and global production

Custom assemblies for production also available
Pico-Clasp Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock
PicoBlade Cable Assembly capable of carrying a maximum 1.0A of current with 1.25mm pitch
Ultra-Fit Cable Assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors
Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package
Mini-Fit TPA2 Cable Assembly capable of
carrying 9.0A of power

Molex 2.00 mm CLIK-Mate Wire to Board Connector System

CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Specifications
Attribute Value
Series CLIK-Mate
Series Number 15135
Cable Length 300mm
Voltage Rating 100 Vrms ac/dc
Current Rating 1.5 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 7
Connector 2 Number of Ways 7
Connector 2 Terminal/Contact Gender Male
Connector 1 Terminal/Contact Gender Male
Operating Temperature Range -25 → +85 °C
Contact Plating Tin
Pitch 1.5mm
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
On back order for despatch 17/03/2020, delivery within 3 working days
Price Each (In a Bag of 50)
HK$ 24.90
(exc. GST)
units
Per unit
Per Bag*
50 - 200
HK$24.90
HK$1,245.00
250 - 450
HK$23.655
HK$1,182.75
500 +
HK$22.472
HK$1,123.60
*price indicative
Related Products
With moulded cableScrew versionM8 x 1. ...
Description:
With moulded cableScrew versionM8 x 1.
TE Connectivity's M12 connectors feature a zinc die ...
Description:
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other ...
RKMW series M8 Connectors feature an industry standard ...
Description:
RKMW series M8 Connectors feature an industry standard 3 pole push pull female connector with a 90 degree configuration, built in LED and a single ended 3 wire cord set, coloured (1-3) brown, blue and black. RKMW series M8 actuator ...
Binder snap-in IP67 cable connector with a 2m ...
Description:
Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2. Connector with snap-in-locking Degree of ...