- RS Stock No.:
- 782-8934
- Mfr. Part No.:
- 770433-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-8934
- Mfr. Part No.:
- 770433-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 1.57mm Commercial Pin and Socket Free Hanging and Panel Mount Housings
1.57mm Commercial Pin and Socket free hanging and Panel Mount Housings with 3.68mm centerline spacing. These commercial pin and socket housings are made from natural coloured UL94V-2 nylon, are polarized, have cavity identification and dual locking lances.
TE Connectivity 1.57mm Diameter Commercial Pin and Socket Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3.68mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | .062 Commercial |
For Use With | 0.062 in Commercial Pin and Socket Connector |
Body Orientation | Straight |
Length | 11.3mm |
Width | 11.3mm |
Housing Material | Nylon |