TE Connectivity, M Male Connector Housing, 3.81 mm Pitch, 50 Way, 4 Row Straight

The image is for reference only, please refer to product details and specifications

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

HK$228.40

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 08 June 2026
  • Plus 188 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 17HK$228.40
18 - 34HK$223.40
35 +HK$218.60

*price indicative

Packaging Options:
RS Stock No.:
680-8976
Mfr. Part No.:
201358-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

Connector Housing

Number of Rows

4

Pitch

3.81mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector

Orientation

Straight

Housing Material

Phenolic Resin

Standards/Approvals

No

Series

M

Width

19.05mm

Length

56.91mm

TE Connectivity M Series Standard Housings for Pins and Sockets


M Series standard plug and receptacle housings MADE from phenolic glass Fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.

TE Connectivity M Series Connector


Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type

III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy