Kern Weighing Scale, 3.6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
- RS Stock No.:
- 153-3303
- Mfr. Part No.:
- KB 3600-2N
- Manufacturer:
- Kern
Discontinued product
- RS Stock No.:
- 153-3303
- Mfr. Part No.:
- KB 3600-2N
- Manufacturer:
- Kern
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, GLP record keeping, combined with the high level of precision, the KERN KB is a reliable partner for day-to-day work in the laboratory.
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90´40 mm Protective working covers standard
User guidance step by step on display by Yes/No dialogue
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Ring-shaped draught shield standard, only for models with weighing plate size Ø 81 mm, weighing space ØxH 90´40 mm Protective working covers standard
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 3.6kg |
Scale Type | Precision |
Resolution | 0.01 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 130mm |
Weighpan Width | 130mm |
Net Weight | 1.5kg |
Model Number p | KB 3600-2N |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +40°C |