- RS Stock No.:
- 729-9349
- Mfr. Part No.:
- AE1016600 (HK)
- Manufacturer:
- Rittal
- RS Stock No.:
- 729-9349
- Mfr. Part No.:
- AE1016600 (HK)
- Manufacturer:
- Rittal
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
External Height | 1000 mm |
External Width | 800 mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Door Lock Type | Cam |
Series | AE |