LEVEL TRANSLATOR, 15KV ESD PROTECTED

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Line Drivers, Maxim Integrated

Specifications
Attribute Value
Logic Family LVCMOS, LVTTL
Logic Function Voltage Level Translator
Translation BiCMOS
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 1600ns
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Number of Elements per Chip 4
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Propagation Delay Test Condition 50pF
Width 4.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 5.5 V
192 In stock for delivery within 3 working days
Price Each (In a Tube of 96)
HK$ 29.09
(exc. GST)
units
Per unit
Per Tube*
96 - 192
HK$29.09
HK$2,792.64
288 +
HK$28.744
HK$2,759.424
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...