Texas Instruments SN74AVC2T45DCTR, Voltage Level Shifter, Bus Transceiver, 3-State, 8-Pin SM

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

74AVC2T Family, Texas Instruments

74AVCxT Family

Specifications
Attribute Value
Logic Family AVC
Logic Function Bus Transceiver
Maximum High Level Output Current -12mA
Maximum Low Level Output Current 12mA
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 13.9 ns @ 15 pF
Mounting Type Surface Mount
Package Type SM
Pin Count 8
Number of Elements per Chip 1
Dimensions 3.15 x 2.9 x 1.2mm
Height 2.9mm
Length 3.15mm
Maximum Operating Temperature +85 °C
Width 1.2mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.2 V
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 15pF
Discontinued product
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...